- Home ›
- All Products›
- MINIBEND-R-18
MINIBEND-R-18
HUBER+SUHNER
The 80337530 is a ruggedized, 18-inch flexible RF cable assembly with SMA male connectors, designed for applications up to 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337530 is a ruggedized, 18-inch flexible RF cable assembly with SMA male connectors, designed for applications up to 24 GHz with a 50 Ohm impedance.
Search Keywords: MINIBENDR18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-18
-
Alias/AKA:80337530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$101.10
5
$93.55
10
$79.48
20
$75.12
50
$59.03
100 +
$52.24
Click for Quote
Log in
to unlock special pricing