- Home ›
- All Products›
- MINIBEND-R-15
MINIBEND-R-15
HUBER+SUHNER
minibend R-15 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 15 in - 381 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-15 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 15 in - 381 mm
Search Keywords: MINIBENDR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-15
-
Alias/AKA:80337525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$94.82
5
$87.75
10
$74.55
20
$70.47
50
$55.37
100 +
$48.99
Click for Quote
Log in
to unlock special pricing