- Home ›
- All Products›
- MINIBEND-R-10HT
HUBER+SUHNER
MINIBEND-R-10HT
minibend R-10HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend R-10HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm
Search Keywords: MINIBENDR10HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-10HT
-
Alias/AKA:80362320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-R-10HT RoHS compliant?
Yes, MINIBEND-R-10HT is RoHS compliant.
What is the lead time for MINIBEND-R-10HT?
The standard lead time for MINIBEND-R-10HT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$89.18
5
$82.52
10
$72.21
20
$69.11
50
$52.08
100 +
$46.08
Click for Quote
Log in
to unlock special pricing