- Home ›
- All Products›
- MINIBEND-R-10
MINIBEND-R-10
HUBER+SUHNER
minibend R-10 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 10 in - 254 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-10 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 10 in - 254 mm
Search Keywords: MINIBENDR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-10
-
Alias/AKA:80337509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$67.56
5
$64.95
10
$56.83
20
$55.62
50
$42.82
100 +
$38.43
Click for Quote
Log in
to unlock special pricing