- Home ›
- All Products›
- MINIBEND-LSR-4
HUBER+SUHNER
MINIBEND-LSR-4
minibend LSR-4 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LSR-4 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Search Keywords: MINIBENDLSR4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-LSR-4 |
| Alias/AKA: | 80337488 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LSR-4 RoHS compliant?
Yes, MINIBEND-LSR-4 is RoHS compliant.
What is the lead time for MINIBEND-LSR-4?
The standard lead time for MINIBEND-LSR-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$137.32
5
$127.07
10
$107.96
20
$102.04
50
$78.04
100 +
$70.01
Click for Quote
Log in
to unlock special pricing