- Home ›
- All Products›
- MINIBEND-LSR-3
HUBER+SUHNER
MINIBEND-LSR-3
minibend LSR-3 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LSR-3 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: MINIBENDLSR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LSR-3
-
Alias/AKA:80378487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LSR-3 RoHS compliant?
Yes, MINIBEND-LSR-3 is RoHS compliant.
What is the lead time for MINIBEND-LSR-3?
The standard lead time for MINIBEND-LSR-3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$135.89
5
$125.75
10
$106.84
20
$100.99
50
$77.23
100 +
$69.28
Click for Quote
Log in
to unlock special pricing