- Home ›
- All Products›
- MINIBEND-LR-9
HUBER+SUHNER
MINIBEND-LR-9
minibend LR-9 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-9 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Search Keywords: MINIBENDLR9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LR-9
-
Alias/AKA:80337451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LR-9 RoHS compliant?
Yes, MINIBEND-LR-9 is RoHS compliant.
What is the lead time for MINIBEND-LR-9?
The standard lead time for MINIBEND-LR-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$110.69
5
$102.43
10
$87.01
20
$82.25
50
$64.63
100 +
$57.19
Click for Quote
Log in
to unlock special pricing