- Home ›
- All Products›
- MINIBEND-LR-6
HUBER+SUHNER
MINIBEND-LR-6
minibend LR-6 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-6 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: MINIBENDLR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LR-6
-
Alias/AKA:80337433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LR-6 RoHS compliant?
Yes, MINIBEND-LR-6 is RoHS compliant.
What is the lead time for MINIBEND-LR-6?
The standard lead time for MINIBEND-LR-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$106.19
5
$98.27
10
$83.49
20
$78.92
50
$62.01
100 +
$54.87
Click for Quote
Log in
to unlock special pricing