- Home ›
- All Products›
- MINIBEND-LR-3
HUBER+SUHNER
MINIBEND-LR-3
minibend LR-3 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-3 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: MINIBENDLR3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-LR-3 |
| Alias/AKA: | 80337390 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LR-3 RoHS compliant?
Yes, MINIBEND-LR-3 is RoHS compliant.
What is the lead time for MINIBEND-LR-3?
The standard lead time for MINIBEND-LR-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$101.66
5
$94.07
10
$79.93
20
$75.55
50
$59.37
100 +
$52.52
Click for Quote
Log in
to unlock special pricing