- Home ›
- All Products›
- MINIBEND-LR-12
HUBER+SUHNER
MINIBEND-LR-12
minibend LR-12 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-12 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Search Keywords: MINIBENDLR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LR-12
-
Alias/AKA:80337351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LR-12 RoHS compliant?
Yes, MINIBEND-LR-12 is RoHS compliant.
What is the lead time for MINIBEND-LR-12?
The standard lead time for MINIBEND-LR-12 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$115.23
5
$106.63
10
$90.58
20
$85.62
50
$67.27
100 +
$59.53
Click for Quote
Log in
to unlock special pricing