- Home ›
- All Products›
- MINIBEND-LR-10
HUBER+SUHNER
MINIBEND-LR-10
minibend LR-10 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-10 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: MINIBENDLR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LR-10
-
Alias/AKA:80337344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LR-10 RoHS compliant?
Yes, MINIBEND-LR-10 is RoHS compliant.
What is the lead time for MINIBEND-LR-10?
The standard lead time for MINIBEND-LR-10 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$112.18
5
$103.81
10
$88.19
20
$83.36
50
$65.51
100 +
$57.96
Click for Quote
Log in
to unlock special pricing