- Home ›
- All Products›
- MINIBENDLKSR-6
MINIBENDLKSR-6
HUBER+SUHNER
minibend LKSR-6 - SK (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LKSR-6 - SK (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: MINIBENDLKSR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBENDLKSR-6
-
Alias/AKA:80392066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$150.98
5
$139.72
10
$117.00
20
$112.19
50
$85.81
100 +
$76.97
Click for Quote
Log in
to unlock special pricing