- Home ›
- All Products›
- MINIBENDL2SR-5
HUBER+SUHNER
MINIBENDL2SR-5
minibend L2SR-5 - SMP (female) - (SMP) female - low-loss - 50 Ohm - 40 GHz - 5 in - 127 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L2SR-5 - SMP (female) - (SMP) female - low-loss - 50 Ohm - 40 GHz - 5 in - 127 mm
Search Keywords: MINIBENDL2SR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBENDL2SR-5
-
Alias/AKA:80368563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is MINIBENDL2SR-5 RoHS compliant?
Yes, MINIBENDL2SR-5 is RoHS compliant.
What is the lead time for MINIBENDL2SR-5?
The standard lead time for MINIBENDL2SR-5 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$154.44
5
$142.91
10
$119.70
20
$114.78
50
$87.79
100 +
$78.74
Click for Quote
Log in
to unlock special pricing