- Home ›
- All Products›
- MINIBEND-L2SR-3
HUBER+SUHNER
MINIBEND-L2SR-3
minibend L2SR-3 - SMP (female) - (SMP) female - low-loss - 50 Ohm - 40 GHz - 3 in - 76.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L2SR-3 - SMP (female) - (SMP) female - low-loss - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Search Keywords: MINIBENDL2SR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-L2SR-3
-
Alias/AKA:80365508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-L2SR-3 RoHS compliant?
Yes, MINIBEND-L2SR-3 is RoHS compliant.
What is the lead time for MINIBEND-L2SR-3?
The standard lead time for MINIBEND-L2SR-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$129.94
3
$129.61
4
$129.29
5 +
$126.70
Click for Quote
Log in
to unlock special pricing