- Home ›
- All Products›
- MINIBEND-L-11
HUBER+SUHNER
MINIBEND-L-11
minibend L-11 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L-11 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
Search Keywords: MINIBENDL11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-L-11
-
Alias/AKA:80337201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-L-11 RoHS compliant?
Yes, MINIBEND-L-11 is RoHS compliant.
What is the lead time for MINIBEND-L-11?
The standard lead time for MINIBEND-L-11 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$91.35
5
$84.54
10
$73.97
20
$70.80
50
$53.34
100 +
$47.20
Click for Quote
Log in
to unlock special pricing