- Home ›
- All Products›
- MINIBENDKSR-16
MINIBENDKSR-16
HUBER+SUHNER
minibend KSR-16 - SK (male) - SMP (female) - ruggedized - 50 Ohm - 40 GHz - 16 in - 406.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KSR-16 - SK (male) - SMP (female) - ruggedized - 50 Ohm - 40 GHz - 16 in - 406.4 mm
Search Keywords: MINIBENDKSR16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBENDKSR-16
-
Alias/AKA:80370415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$129.95
5
$120.25
10
$102.17
20
$96.58
50
$73.85
100 +
$66.26
Click for Quote
Log in
to unlock special pricing