- Home ›
- All Products›
- MINIBEND-KR-9
HUBER+SUHNER
MINIBEND-KR-9
minibend KR-9 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 9 in - 228.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KR-9 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 9 in - 228.6 mm
Search Keywords: MINIBENDKR9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KR-9
-
Alias/AKA:80337161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-KR-9 RoHS compliant?
Yes, MINIBEND-KR-9 is RoHS compliant.
What is the lead time for MINIBEND-KR-9?
The standard lead time for MINIBEND-KR-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$125.21
5
$115.87
10
$98.42
20
$93.03
50
$71.16
100 +
$64.69
Click for Quote
Log in
to unlock special pricing