- Home ›
- All Products›
- MINIBEND-KR-3
MINIBEND-KR-3
HUBER+SUHNER
minibend KR-3 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KR-3 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Search Keywords: MINIBENDKR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-KR-3
-
Alias/AKA:80337149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$114.11
5
$105.60
10
$89.72
20
$84.81
50
$66.63
100 +
$58.96
Click for Quote
Log in
to unlock special pricing