- Home ›
- All Products›
- MINIBEND-KR-10
HUBER+SUHNER
MINIBEND-KR-10
minibend KR-10 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 10 in - 254 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KR-10 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 10 in - 254 mm
Search Keywords: MINIBENDKR10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-KR-10 |
| Alias/AKA: | 80337138 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MINIBEND-KR-10 RoHS compliant?
Yes, MINIBEND-KR-10 is RoHS compliant.
What is the lead time for MINIBEND-KR-10?
The standard lead time for MINIBEND-KR-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$126.69
5
$117.24
10
$99.59
20
$94.14
50
$72.00
100 +
$65.45
Click for Quote
Log in
to unlock special pricing