- Home ›
- All Products›
- MINIBEND-8.5
HUBER+SUHNER
MINIBEND-8.5
minibend-8.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 8.5 in - 215.9 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend-8.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 8.5 in - 215.9 mm
Search Keywords: MINIBEND85
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-8.5
-
Alias/AKA:80337991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-8.5 RoHS compliant?
Yes, MINIBEND-8.5 is RoHS compliant.
What is the lead time for MINIBEND-8.5?
The standard lead time for MINIBEND-8.5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$82.45
5
$76.30
10
$66.76
20
$63.90
50
$48.15
100 +
$42.60
Click for Quote
Log in
to unlock special pricing