- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINIBEND-5.5
HUBER+SUHNER
MINIBEND-5.5
minibend-5.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 5.5 in - 139.7 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend-5.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 5.5 in - 139.7 mm
Search Keywords: MINIBEND55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-5.5
-
Alias/AKA:80337960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-5.5 RoHS compliant?
Yes, MINIBEND-5.5 is RoHS compliant.
What is the lead time for MINIBEND-5.5?
The standard lead time for MINIBEND-5.5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$83.40
5
$74.42
10
$63.16
25
$57.97
50
$45.56
100
$40.29
250 +
$39.76
Click for Quote
Log in
to unlock special pricing