- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINIBEND-4HT
HUBER+SUHNER
MINIBEND-4HT
minibend-4HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 4 in - 101.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend-4HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Search Keywords: MINIBEND4HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-4HT
-
Alias/AKA:80337955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MINIBEND-4HT RoHS compliant?
Yes, MINIBEND-4HT is RoHS compliant.
What is the lead time for MINIBEND-4HT?
The standard lead time for MINIBEND-4HT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$80.98
5
$72.26
10
$61.34
25
$56.30
50
$44.22
100
$39.13
250 +
$38.62
Click for Quote
Log in
to unlock special pricing