- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- MINIBEND-3
HUBER+SUHNER
MINIBEND-3
minibend-3 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 3 in - 76.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend-3 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 3 in - 76.2 mm
Search Keywords: MINIBEND3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-3
-
Alias/AKA:80337926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-3 RoHS compliant?
Yes, MINIBEND-3 is RoHS compliant.
What is the lead time for MINIBEND-3?
The standard lead time for MINIBEND-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$50.44
5
$49.86
10
$42.37
25
$39.34
50
$39.24
100
$39.14
250 +
$39.04
Click for Quote
Log in
to unlock special pricing