- Home ›
- All Products›
- MINIBEND-22
HUBER+SUHNER
MINIBEND-22
Cable Assembly, SMA Plug to Plug, 21 in, 50 ohms, 24 GHz, MINIBEND-22
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly, SMA Plug to Plug, 21 in, 50 ohms, 24 GHz, MINIBEND-22
Search Keywords: MINIBEND22
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-22 |
| Alias/AKA: | 80337912 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MINIBEND-22 RoHS compliant?
Yes, MINIBEND-22 is RoHS compliant.
What is the lead time for MINIBEND-22?
The standard lead time for MINIBEND-22 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$105.23
5
$103.51
10
$103.00
20
$102.75
50
$89.98
100 +
$89.76
Click for Quote
Log in
to unlock special pricing