- Home ›
- All Products›
- MINIBEND-18
MINIBEND-18
HUBER+SUHNER
Cable Assembly, 2X SMA Male, 50 Ohms, 18 in Length, 24 GHz, 0.86 Semi-Rigid
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly, 2X SMA Male, 50 Ohms, 18 in Length, 24 GHz, 0.86 Semi-Rigid
Search Keywords: MINIBEND18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-18
-
Alias/AKA:80337896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$96.71
5
$89.49
10
$76.03
20
$71.86
50
$56.48
100 +
$49.97
Click for Quote
Log in
to unlock special pricing