- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINIBEND-14HT
HUBER+SUHNER
MINIBEND-14HT
minibend-14HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 14 in - 355.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend-14HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 14 in - 355.6 mm
Search Keywords: MINIBEND14HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-14HT
-
Alias/AKA:80369280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-14HT RoHS compliant?
Yes, MINIBEND-14HT is RoHS compliant.
What is the lead time for MINIBEND-14HT?
The standard lead time for MINIBEND-14HT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$90.60
5
$83.84
10
$73.36
20
$70.21
50
$52.90
100 +
$46.81
Click for Quote
Log in
to unlock special pricing