- Home ›
- All Products›
- MINIBEND-11
HUBER+SUHNER
MINIBEND-11
minibend-11 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 11 in - 279.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend-11 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 11 in - 279.4 mm
Search Keywords: MINIBEND11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-11 |
| Alias/AKA: | 80337859 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MINIBEND-11 RoHS compliant?
Yes, MINIBEND-11 is RoHS compliant.
What is the lead time for MINIBEND-11?
The standard lead time for MINIBEND-11 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$71.35
5
$70.53
10
$59.37
20
$59.22
50
$59.07
100 +
$50.47
Click for Quote
Log in
to unlock special pricing