- Home ›
- All Products›
- MINI250-H-12
HUBER+SUHNER
MINI250-H-12
mini250 H-12 - SMA (male) - SMA (male) - 50 Ohm - 26 GHz - 12 in - 304.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini250 H-12 - SMA (male) - SMA (male) - 50 Ohm - 26 GHz - 12 in - 304.8 mm
Search Keywords: MINI250H12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI250-H-12
-
Alias/AKA:85184166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is MINI250-H-12 RoHS compliant?
Yes, MINI250-H-12 is RoHS compliant.
What is the lead time for MINI250-H-12?
The standard lead time for MINI250-H-12 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$618.39
3
$507.40
4
$451.90
5 +
$442.87
Click for Quote
Log in
to unlock special pricing