- Home ›
- All Products›
- MINI141-K-10
HUBER+SUHNER
MINI141-K-10
mini141 K-10 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 10 in - 254 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141 K-10 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 10 in - 254 mm
Search Keywords: MINI141K10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-K-10
-
Alias/AKA:80336714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINI141-K-10 RoHS compliant?
Yes, MINI141-K-10 is RoHS compliant.
What is the lead time for MINI141-K-10?
The standard lead time for MINI141-K-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$156.68
3
$156.28
4
$155.89
5 +
$152.77
Click for Quote
Log in
to unlock special pricing