- Home ›
- All Products›
- MINI141-9
HUBER+SUHNER
MINI141-9
mini141-9 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-9 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Search Keywords: MINI1419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-9
-
Alias/AKA:80336905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-9 RoHS compliant?
Yes, MINI141-9 is RoHS compliant.
What is the lead time for MINI141-9?
The standard lead time for MINI141-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$138.11
5
$135.41
10
$117.04
20
$113.38
50
$104.49
100 +
$104.23
Click for Quote
Log in
to unlock special pricing