- Home ›
- All Products›
- MINI141-8
HUBER+SUHNER
MINI141-8
The MINI141-8 is a 50 Ohm coaxial cable assembly terminated with SMA male connectors, designed for operation up to 26.5 GHz.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The MINI141-8 is a 50 Ohm coaxial cable assembly terminated with SMA male connectors, designed for operation up to 26.5 GHz.
Search Keywords: MINI1418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-8
-
Alias/AKA:80336896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-8 RoHS compliant?
Yes, MINI141-8 is RoHS compliant.
What is the lead time for MINI141-8?
The standard lead time for MINI141-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$139.08
5
$136.37
10
$115.92
20
$112.29
50
$103.49
100 +
$103.23
Click for Quote
Log in
to unlock special pricing