- Home ›
- All Products›
- MINI141-7
HUBER+SUHNER
MINI141-7
mini141-7 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 7 in - 177.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-7 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 7 in - 177.8 mm
Search Keywords: MINI1417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-7
-
Alias/AKA:80336884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-7 RoHS compliant?
Yes, MINI141-7 is RoHS compliant.
What is the lead time for MINI141-7?
The standard lead time for MINI141-7 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$91.34
5
$90.44
10
$89.77
20
$89.34
50
$89.11
100 +
$88.89
Click for Quote
Log in
to unlock special pricing