- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINI141-15
HUBER+SUHNER
MINI141-15
mini141-15 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 15 in - 381 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-15 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 15 in - 381 mm
Search Keywords: MINI14115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-15
-
Alias/AKA:80336807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-15 RoHS compliant?
Yes, MINI141-15 is RoHS compliant.
What is the lead time for MINI141-15?
The standard lead time for MINI141-15 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$144.32
5
$133.55
10
$111.84
20
$107.25
50
$82.01
100 +
$73.59
Click for Quote
Log in
to unlock special pricing