- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINI141-11
HUBER+SUHNER
MINI141-11
mini141-11 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-11 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
Search Keywords: MINI14111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-11
-
Alias/AKA:80336793
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINI141-11 RoHS compliant?
Yes, MINI141-11 is RoHS compliant.
What is the lead time for MINI141-11?
The standard lead time for MINI141-11 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$138.42
5
$128.09
10
$107.26
20
$102.85
50
$78.65
100 +
$70.57
Click for Quote
Log in
to unlock special pricing