- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MINI141-10
HUBER+SUHNER
MINI141-10
mini141-10 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 10 in - 254 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
mini141-10 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: MINI14110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINI141-10
-
Alias/AKA:80336790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MINI141-10 RoHS compliant?
Yes, MINI141-10 is RoHS compliant.
What is the lead time for MINI141-10?
The standard lead time for MINI141-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$141.88
5
$139.11
10
$118.25
20
$114.56
50
$105.58
100 +
$105.31
Click for Quote
Log in
to unlock special pricing