- Home ›
- All Products›
- MICROBEND-R-6
HUBER+SUHNER
MICROBEND-R-6
Microbend R-6 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-6 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: MICROBENDR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-R-6
-
Alias/AKA:80336665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is MICROBEND-R-6 RoHS compliant?
Yes, MICROBEND-R-6 is RoHS compliant.
What is the lead time for MICROBEND-R-6?
The standard lead time for MICROBEND-R-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$160.24
5
$148.28
10
$124.19
20
$119.08
50
$91.07
100 +
$81.71
Click for Quote
Log in
to unlock special pricing