- Home ›
- All Products›
- MICROBEND-R-3
HUBER+SUHNER
MICROBEND-R-3
Microbend R-3 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-3 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: MICROBENDR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MICROBEND-R-3
-
Alias/AKA:80336654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MICROBEND-R-3 RoHS compliant?
Yes, MICROBEND-R-3 is RoHS compliant.
What is the lead time for MICROBEND-R-3?
The standard lead time for MICROBEND-R-3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$155.82
5
$144.19
10
$120.76
20
$115.79
50
$88.57
100 +
$79.45
Click for Quote
Log in
to unlock special pricing