- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- K_02253_D-02
HUBER+SUHNER
K_02253_D-02
RG179D/RD179 - 75 Ohm - 2 GHz - 200°C - ø3 mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG179D/RD179 - 75 Ohm - 2 GHz - 200°C - ø3 mm - FEP jacket
Search Keywords: K02253D02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:K_02253_D-02
-
Alias/AKA:22511469
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is K_02253_D-02 RoHS compliant?
Yes, K_02253_D-02 is RoHS compliant.
What is the lead time for K_02253_D-02?
The standard lead time for K_02253_D-02 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$27.46
50
$16.90
75
$13.38
100 +
$13.11
Click for Quote
Log in
to unlock special pricing