- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- K_02252_D-60
HUBER+SUHNER
K_02252_D-60
RG316D alternative - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG316D alternative - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket
Search Keywords: K02252D60
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | K_02252_D-60 |
| Alias/AKA: | 22511904 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is K_02252_D-60 RoHS compliant?
Yes, K_02252_D-60 is RoHS compliant.
What is the lead time for K_02252_D-60?
The standard lead time for K_02252_D-60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$39.04
500
$19.94
750
$13.57
1,000 +
$13.30
Click for Quote
Log in
to unlock special pricing