- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- GX_07272_D
HUBER+SUHNER
GX_07272_D
RG214 LSFH - 50 Ohm - 6 GHz - 105°C - ø10.8 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG214 LSFH - 50 Ohm - 6 GHz - 105°C - ø10.8 mm - RADOX® jacket
Search Keywords: GX07272D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | GX_07272_D |
| Alias/AKA: | 22511171 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is GX_07272_D RoHS compliant?
Yes, GX_07272_D is RoHS compliant.
What is the lead time for GX_07272_D?
The standard lead time for GX_07272_D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$68.28
500
$34.87
750
$23.74
1,000 +
$23.26
Click for Quote
Log in
to unlock special pricing