- Home ›
- All Products›
- GX_04273
GX_04273
HUBER+SUHNER
75 Ohm - 1 GHz - 105°C - ø6.1 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm - 1 GHz - 105°C - ø6.1 mm - RADOX® jacket
Search Keywords: GX04273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:GX_04273
-
Alias/AKA:22510458
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$31.26
500
$16.50
750
$11.35
1,000 +
$11.12
Click for Quote
Log in
to unlock special pricing