- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- GX_03272_D-06
HUBER+SUHNER
GX_03272_D-06
RG223 LSFH - 50 Ohm - 6 GHz - 105°C - ø5.4 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG223 LSFH - 50 Ohm - 6 GHz - 105°C - ø5.4 mm - RADOX® jacket
Search Keywords: GX03272D06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:GX_03272_D-06
-
Alias/AKA:22511592
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GX_03272_D-06 RoHS compliant?
Yes, GX_03272_D-06 is RoHS compliant.
What is the lead time for GX_03272_D-06?
The standard lead time for GX_03272_D-06 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$16.51
50
$12.38
75
$11.56
100 +
$11.33
Click for Quote
Log in
to unlock special pricing