- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- GX_03272-04
HUBER+SUHNER
GX_03272-04
RG58 LSFH - 50 Ohm - 3 GHz - 105°C - ø4.95 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG58 LSFH - 50 Ohm - 3 GHz - 105°C - ø4.95 mm - RADOX® jacket
Search Keywords: GX0327204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:GX_03272-04
-
Alias/AKA:22512309
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GX_03272-04 RoHS compliant?
Yes, GX_03272-04 is RoHS compliant.
What is the lead time for GX_03272-04?
The standard lead time for GX_03272-04 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$22.24
500
$11.74
750
$8.07
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing