- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- GX_03272
HUBER+SUHNER
GX_03272
50 Ohm - 3 GHz - 105°C - ø4.95 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50 Ohm - 3 GHz - 105°C - ø4.95 mm - RADOX® jacket
Search Keywords: GX03272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:GX_03272
-
Alias/AKA:22510959
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GX_03272 RoHS compliant?
Yes, GX_03272 is RoHS compliant.
What is the lead time for GX_03272?
The standard lead time for GX_03272 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$25.77
500
$13.60
750
$9.35
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing