- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- GX_03173-01
HUBER+SUHNER
GX_03173-01
75 Ohm - 1 GHz - 105°C - ø3.7 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm - 1 GHz - 105°C - ø3.7 mm - RADOX® jacket
Search Keywords: GX0317301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:GX_03173-01
-
Alias/AKA:22511581
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GX_03173-01 RoHS compliant?
Yes, GX_03173-01 is RoHS compliant.
What is the lead time for GX_03173-01?
The standard lead time for GX_03173-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$12.96
500
$6.86
750
$4.83
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing