- Home ›
- All Products›
- G_07273_D
G_07273_D
HUBER+SUHNER
RG11D alternative - 75 Ohm - 5 GHz - 85°C - ø10.8 mm - PE jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG11D alternative - 75 Ohm - 5 GHz - 85°C - ø10.8 mm - PE jacket
Search Keywords: G07273D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_07273_D
-
Alias/AKA:22510365
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$31.51
500
$16.63
750
$11.44
1,000 +
$11.21
Click for Quote
Log in
to unlock special pricing