- Home ›
- All Products›
- G_04273-12
G_04273-12
HUBER+SUHNER
75 Ohm - 1 GHz - 85°C - ø6.1 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm - 1 GHz - 85°C - ø6.1 mm - RADOX® jacket
Search Keywords: G0427312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_04273-12
-
Alias/AKA:22511991
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$29.18
500
$15.40
750
$10.59
1,000 +
$10.38
Click for Quote
Log in
to unlock special pricing