- Home ›
- All Products›
- G_03262_D-01
G_03262_D-01
HUBER+SUHNER
RG223 LSFH - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG223 LSFH - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - LSFH jacket
Search Keywords: G03262D01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03262_D-01
-
Alias/AKA:22511782
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$16.23
500
$8.59
750
$6.05
1,000 +
$5.93
Click for Quote
Log in
to unlock special pricing