- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- G_03233
HUBER+SUHNER
G_03233
75 Ohm - 1 GHz - 85°C - ø5 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm - 1 GHz - 85°C - ø5 mm - PVC jacket
Search Keywords: G03233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03233
-
Alias/AKA:22510135
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is G_03233 RoHS compliant?
Yes, G_03233 is RoHS compliant.
What is the lead time for G_03233?
The standard lead time for G_03233 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
8 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.12
1,000
$3.03
2,500
$2.87
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing