- Home ›
- All Products›
- G_03232_D-01
G_03232_D-01
HUBER+SUHNER
RG223 alternative - 50 Ohm - 6 GHz - 85°C - ø5.35 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG223 alternative - 50 Ohm - 6 GHz - 85°C - ø5.35 mm - PVC jacket
Search Keywords: G03232D01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:G_03232_D-01
-
Alias/AKA:22510134
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.19
25
$7.47
50
$7.45
100
$7.14
300
$6.42
500
$6.22
1,000
$5.86
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing